There are no models available for this part yet.
Overview of RMT12R-741R-D10 by RFE International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS25741RSMR | Texas Instruments | USB Type-C™ Rev 1.2 and USB PD Source Controllers 32-VQFN -40 to 125 | |
TPS24741RGER | Texas Instruments | TPS24741 2.5 to 18-V High Performance Hot Swap and ORing Controller 24-VQFN -40 to 125 | |
TPS25741RSMT | Texas Instruments | USB Type-C™ Rev 1.2 and USB PD Source Controllers 32-VQFN -40 to 125 |
CAD Models for RMT12R-741R-D10 by RFE International Inc
Part Data Attributes for RMT12R-741R-D10 by RFE International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RFE INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
741 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RMT
|
Size Code
|
1206
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RMT12R-741R-D10
This table gives cross-reference parts and alternative options found for RMT12R-741R-D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-741R-D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206741OHMS0.5%10PPM | Fixed Resistor, Thin Film, 0.125W, 741ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RMT12R-741R-D10 vs CAR1206741OHMS0.5%10PPM |
RN73C2BB7410D | Fixed Resistor, Thin Film, 0.125W, 741ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RMT12R-741R-D10 vs RN73C2BB7410D |
RN73C2BTD7410D | Fixed Resistor, Thin Film, 0.125W, 741ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RMT12R-741R-D10 vs RN73C2BTD7410D |
SF12W7410DALQ | Fixed Resistor, Thin Film, 0.125W, 741ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMT12R-741R-D10 vs SF12W7410DALQ |
SF12W7410DTLQ | Fixed Resistor, Thin Film, 0.125W, 741ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMT12R-741R-D10 vs SF12W7410DTLQ |
UPTF1206-8W-N-7410DT | Fixed Resistor, Thin Film, 0.125W, 741ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMT12R-741R-D10 vs UPTF1206-8W-N-7410DT |