Part Details for RMT12R-665R-D25 by RFE International Inc
Overview of RMT12R-665R-D25 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5665RBCPZ-REEL7 | Analog Devices | Quad 3V 16bit I2C DAC with ref | |
AD5665RBCBZ-1-RL7 | Analog Devices | Quad 3V 16bit I2C DAC with ref | |
AD5665RBCPZ-R2 | Analog Devices | Quad 3V 16bit I2C DAC with ref |
Part Details for RMT12R-665R-D25
RMT12R-665R-D25 CAD Models
RMT12R-665R-D25 Part Data Attributes
|
RMT12R-665R-D25
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-665R-D25
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-665R-D25
This table gives cross-reference parts and alternative options found for RMT12R-665R-D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-665R-D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206DTE665R | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMT12R-665R-D25 vs RNCS1206DTE665R |
TE06G6650DT | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMT12R-665R-D25 vs TE06G6650DT |
RN73F2BTD6650D | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMT12R-665R-D25 vs RN73F2BTD6650D |
TC0625D6650E4E | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-665R-D25 vs TC0625D6650E4E |
RN12D6650CT5-25 | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RMT12R-665R-D25 vs RN12D6650CT5-25 |
TC0625D6650ECE | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-665R-D25 vs TC0625D6650ECE |
RT1206D665025PPM | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | RMT12R-665R-D25 vs RT1206D665025PPM |
TE06G6650DC | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMT12R-665R-D25 vs TE06G6650DC |
CPF1206D665RE | RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 665ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RMT12R-665R-D25 vs CPF1206D665RE |
AR06DTC6650N | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RMT12R-665R-D25 vs AR06DTC6650N |