Part Details for RMT12R-612K-B25 by RFE International Inc
Overview of RMT12R-612K-B25 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10151094-1612K13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, Without MYLAR |
Part Details for RMT12R-612K-B25
RMT12R-612K-B25 CAD Models
RMT12R-612K-B25 Part Data Attributes
|
RMT12R-612K-B25
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-612K-B25
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 612000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-612K-B25
This table gives cross-reference parts and alternative options found for RMT12R-612K-B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-612K-B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12A6123CT1-25 | Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RMT12R-612K-B25 vs RN12A6123CT1-25 |
AR06BPC3W6123N | Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-612K-B25 vs AR06BPC3W6123N |
CAR1206612KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RMT12R-612K-B25 vs CAR1206612KOHMS0.1%25PPM |
RN12A6123CT5-25 | Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RMT12R-612K-B25 vs RN12A6123CT5-25 |
RN12B6123CT-LF | Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMT12R-612K-B25 vs RN12B6123CT-LF |
RN73F2BTD6123A | Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RMT12R-612K-B25 vs RN73F2BTD6123A |
AR06APC3W6123 | Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-612K-B25 vs AR06APC3W6123 |
AR1206612K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RMT12R-612K-B25 vs AR1206612K+-0.1%TCR25 |
RN12B6123CT5-25 | Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RMT12R-612K-B25 vs RN12B6123CT5-25 |
CAR1206612KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RMT12R-612K-B25 vs CAR1206612KOHMS0.05%25PPM |