Part Details for RMT12R-40K2-C10 by RFE International Inc
Overview of RMT12R-40K2-C10 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT12R-40K2-C10
RMT12R-40K2-C10 CAD Models
RMT12R-40K2-C10 Part Data Attributes
|
RMT12R-40K2-C10
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-40K2-C10
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-40K2-C10
This table gives cross-reference parts and alternative options found for RMT12R-40K2-C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-40K2-C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06CTBW4022 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RMT12R-40K2-C10 vs AR06CTBW4022 |
PRC1206TC10W40.2K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | RMT12R-40K2-C10 vs PRC1206TC10W40.2K+-0.25% |
UPTF1206-8W-N-4022CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RMT12R-40K2-C10 vs UPTF1206-8W-N-4022CT |
TE06E4022CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RMT12R-40K2-C10 vs TE06E4022CB |
AR120640K2+-0.25%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 1206, | RMT12R-40K2-C10 vs AR120640K2+-0.25%TCR10 |
TE06E4022CT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RMT12R-40K2-C10 vs TE06E4022CT |
RN73C2BB4022C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RMT12R-40K2-C10 vs RN73C2BB4022C |
CAR120640.2KOHMS0.25%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | RMT12R-40K2-C10 vs CAR120640.2KOHMS0.25%10PPM |
TE06E4022CC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RMT12R-40K2-C10 vs TE06E4022CC |
NTR12C4022BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RMT12R-40K2-C10 vs NTR12C4022BTRF |