Part Details for RMT12R-388K-D10 by RFE International Inc
Overview of RMT12R-388K-D10 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT12R-388K-D10
RMT12R-388K-D10 CAD Models
RMT12R-388K-D10 Part Data Attributes
|
RMT12R-388K-D10
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-388K-D10
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 388000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 388000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-388K-D10
This table gives cross-reference parts and alternative options found for RMT12R-388K-D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-388K-D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206388KOHMS0.5%10PPM | Fixed Resistor, Thin Film, 0.125W, 388000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RMT12R-388K-D10 vs CAR1206388KOHMS0.5%10PPM |
AR1206388K+-0.5%TCR10 | Fixed Resistor, Thin Film, 0.125W, 388000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RMT12R-388K-D10 vs AR1206388K+-0.5%TCR10 |