Part Details for RMT12R-2K52-B10 by RFE International Inc
Overview of RMT12R-2K52-B10 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT12R-2K52-B10
RMT12R-2K52-B10 CAD Models
RMT12R-2K52-B10 Part Data Attributes
|
RMT12R-2K52-B10
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-2K52-B10
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2520 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-2K52-B10
This table gives cross-reference parts and alternative options found for RMT12R-2K52-B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-2K52-B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2BB2521B | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RMT12R-2K52-B10 vs RN73C2BB2521B |
AR06APC6W2521N | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-2K52-B10 vs AR06APC6W2521N |
AR06BPC6W2521N | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-2K52-B10 vs AR06BPC6W2521N |
AR06BTRC6W2521 | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-2K52-B10 vs AR06BTRC6W2521 |
RN73C2BTD2521A | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RMT12R-2K52-B10 vs RN73C2BTD2521A |
NTR12A2521BTRF | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMT12R-2K52-B10 vs NTR12A2521BTRF |
NTR12B2521BTR1KF | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RMT12R-2K52-B10 vs NTR12B2521BTR1KF |
SF12W2521AALQ | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMT12R-2K52-B10 vs SF12W2521AALQ |
AR12062K52+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RMT12R-2K52-B10 vs AR12062K52+-0.05%TCR10 |
SF12W2521BALQ | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMT12R-2K52-B10 vs SF12W2521BALQ |