Part Details for RMT12R-205K-C50 by RFE International Inc
Overview of RMT12R-205K-C50 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144700-205KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 5 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10142963-205KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 5 position, side to side, Top latch | |
10143578-205KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 5 Position,staggered,side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part Details for RMT12R-205K-C50
RMT12R-205K-C50 CAD Models
RMT12R-205K-C50 Part Data Attributes
|
RMT12R-205K-C50
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-205K-C50
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-205K-C50
This table gives cross-reference parts and alternative options found for RMT12R-205K-C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-205K-C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12C2053DTR1KF | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RMT12R-205K-C50 vs NTR12C2053DTR1KF |
TC0650C2053E4E | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-205K-C50 vs TC0650C2053E4E |
RNCS1206CTC205K | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMT12R-205K-C50 vs RNCS1206CTC205K |
TC0650C2053ECE | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-205K-C50 vs TC0650C2053ECE |
AR06CPC2W2053N | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-205K-C50 vs AR06CPC2W2053N |
AR06CTRC2W2053N | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-205K-C50 vs AR06CTRC2W2053N |
AR1206205K+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RMT12R-205K-C50 vs AR1206205K+-0.25%TCR50 |
TE06H2053CB | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMT12R-205K-C50 vs TE06H2053CB |
RN12C2053CT1-50 | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RMT12R-205K-C50 vs RN12C2053CT1-50 |
NTR12C2053DTRF | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMT12R-205K-C50 vs NTR12C2053DTRF |