Part Details for RMT12R-1M72-D50 by RFE International Inc
Overview of RMT12R-1M72-D50 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT12R-1M72-D50
RMT12R-1M72-D50 CAD Models
RMT12R-1M72-D50 Part Data Attributes
|
RMT12R-1M72-D50
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-1M72-D50
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 1720000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1720000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-1M72-D50
This table gives cross-reference parts and alternative options found for RMT12R-1M72-D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-1M72-D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06DTRC2W1724 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1720000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RMT12R-1M72-D50 vs AR06DTRC2W1724 |
NTR12D1724DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1720000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RMT12R-1M72-D50 vs NTR12D1724DTR1KF |
TFCR1206-8W-C-1724DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1720000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RMT12R-1M72-D50 vs TFCR1206-8W-C-1724DT |
RN73G2BB1724D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1720000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RMT12R-1M72-D50 vs RN73G2BB1724D |
AR06DTRC2W1724N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1720000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RMT12R-1M72-D50 vs AR06DTRC2W1724N |
AR12061M72+-0.5%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1720000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | RMT12R-1M72-D50 vs AR12061M72+-0.5%TCR50 |
RN12D1724CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1720000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RMT12R-1M72-D50 vs RN12D1724CT1-50 |
AR06DPC2W1724 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1720000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RMT12R-1M72-D50 vs AR06DPC2W1724 |
RN73G2B1724D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1720000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RMT12R-1M72-D50 vs RN73G2B1724D |
AR06DPC2W1724N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1720000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RMT12R-1M72-D50 vs AR06DPC2W1724N |