Part Details for RMT12R-1M35-C50 by RFE International Inc
Overview of RMT12R-1M35-C50 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT12R-1M35-C50
RMT12R-1M35-C50 CAD Models
RMT12R-1M35-C50 Part Data Attributes
|
RMT12R-1M35-C50
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-1M35-C50
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 1350000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1350000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-1M35-C50
This table gives cross-reference parts and alternative options found for RMT12R-1M35-C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-1M35-C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2B1354C | Fixed Resistor, Thin Film, 0.125W, 1350000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | RMT12R-1M35-C50 vs RN73G2B1354C |
RN73G2BTD1354C | Fixed Resistor, Thin Film, 0.125W, 1350000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RMT12R-1M35-C50 vs RN73G2BTD1354C |
RN12C1354CT1-50 | Fixed Resistor, Thin Film, 0.125W, 1350000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RMT12R-1M35-C50 vs RN12C1354CT1-50 |
TFCR1206-8W-C-1354CT | Fixed Resistor, Thin Film, 0.125W, 1350000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RMT12R-1M35-C50 vs TFCR1206-8W-C-1354CT |
AR12061M35+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.125W, 1350000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RMT12R-1M35-C50 vs AR12061M35+-0.25%TCR50 |
NTR12C1354DTR1KF | Fixed Resistor, Thin Film, 0.125W, 1350000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RMT12R-1M35-C50 vs NTR12C1354DTR1KF |
AR06CTRC2W1354N | Fixed Resistor, Thin Film, 0.125W, 1350000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-1M35-C50 vs AR06CTRC2W1354N |
NTR12C1354DTRF | Fixed Resistor, Thin Film, 0.125W, 1350000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMT12R-1M35-C50 vs NTR12C1354DTRF |
AR06CTRC2W1354 | Fixed Resistor, Thin Film, 0.125W, 1350000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-1M35-C50 vs AR06CTRC2W1354 |
AR06CPC2W1354 | Fixed Resistor, Thin Film, 0.125W, 1350000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-1M35-C50 vs AR06CPC2W1354 |