Part Details for RMT12R-191R-C10 by RFE International Inc
Overview of RMT12R-191R-C10 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73725-1191RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions |
Part Details for RMT12R-191R-C10
RMT12R-191R-C10 CAD Models
RMT12R-191R-C10 Part Data Attributes
|
RMT12R-191R-C10
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-191R-C10
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-191R-C10
This table gives cross-reference parts and alternative options found for RMT12R-191R-C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-191R-C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206C191010PPM | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | RMT12R-191R-C10 vs RT1206C191010PPM |
NTR12C1910BTRF | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMT12R-191R-C10 vs NTR12C1910BTRF |
AR06CTBW1910 | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMT12R-191R-C10 vs AR06CTBW1910 |
PRC1206TTC10W191R+-0.25% | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | RMT12R-191R-C10 vs PRC1206TTC10W191R+-0.25% |
UPTF1206-8W-N-1910CT | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMT12R-191R-C10 vs UPTF1206-8W-N-1910CT |
AR1206191R+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RMT12R-191R-C10 vs AR1206191R+-0.25%TCR10 |
UPTF1206-8W-N-1910CT-1K | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMT12R-191R-C10 vs UPTF1206-8W-N-1910CT-1K |
TE06E1910CC | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMT12R-191R-C10 vs TE06E1910CC |