Part Details for RMT10R-237K-C25 by RFE International Inc
Overview of RMT10R-237K-C25 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21237KFP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21237KFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for RMT10R-237K-C25
RMT10R-237K-C25 CAD Models
RMT10R-237K-C25 Part Data Attributes
|
RMT10R-237K-C25
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT10R-237K-C25
RFE International Inc
Fixed Resistor, Thin Film, 0.1W, 237000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RMT10R-237K-C25
This table gives cross-reference parts and alternative options found for RMT10R-237K-C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT10R-237K-C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE05G2373CC | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMT10R-237K-C25 vs TE05G2373CC |
TD05G2373CB | Fixed Resistor, Thin Film, 0.1W, 237000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMT10R-237K-C25 vs TD05G2373CB |
BLU0805P-2373-CB25W | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RMT10R-237K-C25 vs BLU0805P-2373-CB25W |
BLU0805A-2373-CB25W | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RMT10R-237K-C25 vs BLU0805A-2373-CB25W |
TD05G2373CC | Fixed Resistor, Thin Film, 0.1W, 237000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMT10R-237K-C25 vs TD05G2373CC |
TE05G2373CT | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMT10R-237K-C25 vs TE05G2373CT |
BLU0805M-2373-CT25Q | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RMT10R-237K-C25 vs BLU0805M-2373-CT25Q |
BLU0805ER-2373-CT25Q | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RMT10R-237K-C25 vs BLU0805ER-2373-CT25Q |
WF08U2373CTLQ | Fixed Resistor, Thin Film, 0.1W, 237000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RMT10R-237K-C25 vs WF08U2373CTLQ |
BLU0805M-2373-CT25W | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RMT10R-237K-C25 vs BLU0805M-2373-CT25W |