Part Details for RMT10R-1K69-C25 by RFE International Inc
Results Overview of RMT10R-1K69-C25 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMT10R-1K69-C25 Information
RMT10R-1K69-C25 by RFE International Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RMT10R-1K69-C25
RMT10R-1K69-C25 CAD Models
RMT10R-1K69-C25 Part Data Attributes
|
RMT10R-1K69-C25
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT10R-1K69-C25
RFE International Inc
Fixed Resistor, Thin Film, 0.1W, 1690ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RMT10R-1K69-C25
This table gives cross-reference parts and alternative options found for RMT10R-1K69-C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT10R-1K69-C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0805A-1691-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RMT10R-1K69-C25 vs BLU0805A-1691-CT25W |
BLU0805-1691-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RMT10R-1K69-C25 vs BLU0805-1691-CB25Q |
TD05G1691CT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1690ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RMT10R-1K69-C25 vs TD05G1691CT |
BLU0805P-1691-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RMT10R-1K69-C25 vs BLU0805P-1691-CB25W |
BLU0805ER-1691-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RMT10R-1K69-C25 vs BLU0805ER-1691-CT25W |
RN10C1691CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1690ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | RMT10R-1K69-C25 vs RN10C1691CT1-25 |
RN10C1691CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1690ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | RMT10R-1K69-C25 vs RN10C1691CT5-25 |
TD05G1691CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1690ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RMT10R-1K69-C25 vs TD05G1691CB |
RT0805C169125PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1690ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | RMT10R-1K69-C25 vs RT0805C169125PPM |
PRC0805TTC251.69K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1690ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | RMT10R-1K69-C25 vs PRC0805TTC251.69K+/-0.25% |