Part Details for RMT10R-17R6-D50 by RFE International Inc
Overview of RMT10R-17R6-D50 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT10R-17R6-D50
RMT10R-17R6-D50 CAD Models
RMT10R-17R6-D50 Part Data Attributes
|
RMT10R-17R6-D50
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT10R-17R6-D50
RFE International Inc
Fixed Resistor, Thin Film, 0.1W, 17.6ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 17.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RMT10R-17R6-D50
This table gives cross-reference parts and alternative options found for RMT10R-17R6-D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT10R-17R6-D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-17R6-DB50Q | Fixed Resistor, Thin Film, 0.125W, 17.6ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMT10R-17R6-D50 vs BLU0805-17R6-DB50Q |
BLU0805P-17R6-DT50W | Fixed Resistor, Thin Film, 0.125W, 17.6ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | RMT10R-17R6-D50 vs BLU0805P-17R6-DT50W |
BLU0805P-17R6-DB50Q | Fixed Resistor, Thin Film, 0.125W, 17.6ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | RMT10R-17R6-D50 vs BLU0805P-17R6-DB50Q |
BLU0805-17R6-DB50 | Fixed Resistor, Thin Film, 0.125W, 17.6ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMT10R-17R6-D50 vs BLU0805-17R6-DB50 |
BLU0805-17R6-DT50W | Fixed Resistor, Thin Film, 0.125W, 17.6ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RMT10R-17R6-D50 vs BLU0805-17R6-DT50W |
BLU0805ER-17R6-DT50 | Fixed Resistor, Thin Film, 0.125W, 17.6ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | RMT10R-17R6-D50 vs BLU0805ER-17R6-DT50 |
SF08T17R6DTL | Fixed Resistor, Thin Film, 0.1W, 17.6ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RMT10R-17R6-D50 vs SF08T17R6DTL |
BLU0805P-17R6-DT50 | Fixed Resistor, Thin Film, 0.125W, 17.6ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | RMT10R-17R6-D50 vs BLU0805P-17R6-DT50 |
WF08T17R6DTL | Fixed Resistor, Thin Film, 0.1W, 17.6ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RMT10R-17R6-D50 vs WF08T17R6DTL |
WF08T17R6DTLQ | Fixed Resistor, Thin Film, 0.1W, 17.6ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RMT10R-17R6-D50 vs WF08T17R6DTLQ |