RMT10R-12K4-C25
RFE International Inc
Description: Fixed Resistor, Thin Film, 0.1W, 12400ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,

Overview of RMT10R-12K4-C25 by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F212K4SDFP#V2 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F212K4SDFP#X6 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
R5F212K4SNFP#X6 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /

CAD Models for RMT10R-12K4-C25 by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMT10R-12K4-C25 by RFE International Inc

RMT10R-12K4-C25
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
12400 Ω
Resistor Type
FIXED RESISTOR
Series
RMT
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. RMT10R-12K4-C25
    RFE International Inc
    Fixed Resistor, Thin Film, 0.1W, 12400ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for RMT10R-12K4-C25

This table gives cross-reference parts and alternative options found for RMT10R-12K4-C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT10R-12K4-C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0805P-1242-CB25W Fixed Resistor, Thin Film, 0.125W, 12400ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc RMT10R-12K4-C25 vs BLU0805P-1242-CB25W
RN10C1242CT5-25 Fixed Resistor, Thin Film, 0.1W, 12400ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Cal-Chip Electronics RMT10R-12K4-C25 vs RN10C1242CT5-25
WF08U1242CVLQ Fixed Resistor, Thin Film, 0.1W, 12400ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RMT10R-12K4-C25 vs WF08U1242CVLQ
TE05G1242CB Fixed Resistor, Thin Film, 0.125W, 12400ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RMT10R-12K4-C25 vs TE05G1242CB
BLU0805-1242-CB25 Fixed Resistor, Thin Film, 0.125W, 12400ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc RMT10R-12K4-C25 vs BLU0805-1242-CB25
RT0805C124225PPM Fixed Resistor, Thin Film, 0.1W, 12400ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Synton-Tech Corp RMT10R-12K4-C25 vs RT0805C124225PPM
BLU0805-1242-CT25Q Fixed Resistor, Thin Film, 0.125W, 12400ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc RMT10R-12K4-C25 vs BLU0805-1242-CT25Q
BLU0805ER-1242-CT25Q Fixed Resistor, Thin Film, 0.125W, 12400ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc RMT10R-12K4-C25 vs BLU0805ER-1242-CT25Q
TD05G1242CC Fixed Resistor, Thin Film, 0.1W, 12400ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RMT10R-12K4-C25 vs TD05G1242CC
SF08U1242CTLQ Fixed Resistor, Thin Film, 0.1W, 12400ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RMT10R-12K4-C25 vs SF08U1242CTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMT10R-12K4-C25 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMT10R-12K4-C25 by RFE International Inc

  • Please alert me when RMT10R-12K4-C25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMT10R-12K4-C25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMT10R-12K4-C25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMT10R-12K4-C25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMT10R-12K4-C25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMT10R-12K4-C25 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: