Part Details for RMT-186813DRE by Cinetech Industrial Co Ltd
Overview of RMT-186813DRE by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT-186813DRE
RMT-186813DRE CAD Models
RMT-186813DRE Part Data Attributes
|
RMT-186813DRE
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMT-186813DRE
Cinetech Industrial Co Ltd
Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT-18 | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMT-186813DRE
This table gives cross-reference parts and alternative options found for RMT-186813DRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT-186813DRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12U6813DT | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RMT-186813DRE vs WF12U6813DT |
TC0625D6813BE | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Uniohm Corp | RMT-186813DRE vs TC0625D6813BE |
TC0625D6813CE | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Uniohm Corp | RMT-186813DRE vs TC0625D6813CE |