RMT-104123DRT
Cinetech Industrial Co Ltd
Description: Fixed Resistor, Thin Film, 0.1W, 412000ohm, 100V, 0.5% +/-Tol, -10,10ppm/Cel, 0805,

Overview of RMT-104123DRT by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMT-104123DRT by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMT-104123DRT by Cinetech Industrial Co Ltd

RMT-104123DRT
Cinetech Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
412000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. RMT-104123DRT
    Cinetech Industrial Co Ltd
    Fixed Resistor, Thin Film, 0.1W, 412000ohm, 100V, 0.5% +/-Tol, -10,10ppm/Cel, 0805,
    VS

Alternate Parts for RMT-104123DRT

This table gives cross-reference parts and alternative options found for RMT-104123DRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT-104123DRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF0805412K+-0.5%TCR10 Fixed Resistor, Thin Film, 0.125W, 412000ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, 0805, SRT Resistor Technology Gmbh RMT-104123DRT vs CMF0805412K+-0.5%TCR10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMT-104123DRT by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMT-104123DRT by Cinetech Industrial Co Ltd

  • Please alert me when RMT-104123DRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMT-104123DRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMT-104123DRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMT-104123DRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMT-104123DRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMT-104123DRT by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: