Part Details for RMSW63-685JTE by Kamaya Inc
Overview of RMSW63-685JTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW63-685JTE
RMSW63-685JTE CAD Models
RMSW63-685JTE Part Data Attributes
|
RMSW63-685JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW63-685JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMSW63-685JTE
This table gives cross-reference parts and alternative options found for RMSW63-685JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW63-685JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK25S685JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Walsin Technology Corporation | RMSW63-685JTE vs WK25S685JTL |
RXC1ST685J | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Taiyosha Electric Co Ltd | RMSW63-685JTE vs RXC1ST685J |
WCR-WCR2512LF-6804-J-E-LT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 6800000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMSW63-685JTE vs WCR-WCR2512LF-6804-J-E-LT |
RMS25JT685 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMSW63-685JTE vs RMS25JT685 |