Part Details for RMSW35K9763DB by Kamaya Inc
Overview of RMSW35K9763DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW35K9763DB
RMSW35K9763DB CAD Models
RMSW35K9763DB Part Data Attributes
|
RMSW35K9763DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW35K9763DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMSW35K9763DB
This table gives cross-reference parts and alternative options found for RMSW35K9763DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K9763DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESR25JZPD9763 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RMSW35K9763DB vs ESR25JZPD9763 |
RK73H2ETTD9763D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMSW35K9763DB vs RK73H2ETTD9763D |
RMC1/4K9763DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMSW35K9763DB vs RMC1/4K9763DB |
RK73H2ERTTED9763D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMSW35K9763DB vs RK73H2ERTTED9763D |
RTT129763DP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RMSW35K9763DB vs RTT129763DP2 |
RK73H2ERTBK9763D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 976000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RMSW35K9763DB vs RK73H2ERTBK9763D |
RM14D9763CT-X | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMSW35K9763DB vs RM14D9763CT-X |
RK73H2ELTE9763D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMSW35K9763DB vs RK73H2ELTE9763D |
RK73H2ERTBK9763D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,976K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | RMSW35K9763DB vs RK73H2ERTBK9763D |
AC1210DR-10976KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMSW35K9763DB vs AC1210DR-10976KL |