RMSW35K912JTE
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMSW35K912JTE by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMSW35K912JTE by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMSW35K912JTE by Kamaya Inc

RMSW35K912JTE
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
9100 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RMSW35K912JTE
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMSW35K912JTE

This table gives cross-reference parts and alternative options found for RMSW35K912JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K912JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1210JRF079K1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMSW35K912JTE vs RC1210JRF079K1
RC1210JR-139K1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation RMSW35K912JTE vs RC1210JR-139K1
239073571912 RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 9100ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation RMSW35K912JTE vs 239073571912
RC1210JR-079K1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation RMSW35K912JTE vs RC1210JR-079K1
CR-10JP5---9K1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RMSW35K912JTE vs CR-10JP5---9K1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMSW35K912JTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMSW35K912JTE by Kamaya Inc

  • Please alert me when RMSW35K912JTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMSW35K912JTE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMSW35K912JTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMSW35K912JTE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMSW35K912JTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMSW35K912JTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: