RMSW35K7682FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMSW35K7682FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for RMSW35K7682FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMSW35K7682FB by Kamaya Inc

RMSW35K7682FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
76800 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMSW35K7682FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMSW35K7682FB

This table gives cross-reference parts and alternative options found for RMSW35K7682FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K7682FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESR25JZPF7682 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, ROHM Semiconductor RMSW35K7682FB vs ESR25JZPF7682
NRCA25F7682TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, NIC Components Corp RMSW35K7682FB vs NRCA25F7682TR10QYF
RTT127682FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ralec RMSW35K7682FB vs RTT127682FTP
ERJ14NF7682U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RMSW35K7682FB vs ERJ14NF7682U
RK73H2ELTDD7682F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMSW35K7682FB vs RK73H2ELTDD7682F
CR-10FP7--76K8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RMSW35K7682FB vs CR-10FP7--76K8
TFP1210R7682FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Thin Film Technology Corp (TFT) RMSW35K7682FB vs TFP1210R7682FA-T5
RMS13FT7682 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RMSW35K7682FB vs RMS13FT7682
RMNW35K7682FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMSW35K7682FB vs RMNW35K7682FB
CR1210-2W-7682FPT Fixed Resistor, 0.5W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, VENKEL LTD RMSW35K7682FB vs CR1210-2W-7682FPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMSW35K7682FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMSW35K7682FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMSW35K7682FB would you like to use for your alert(s)?
  • Please alert me when RMSW35K7682FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMSW35K7682FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMSW35K7682FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMSW35K7682FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMSW35K7682FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMSW35K7682FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: