RMSW35K4123FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMSW35K4123FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for RMSW35K4123FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMSW35K4123FB by Kamaya Inc

RMSW35K4123FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
412000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMSW35K4123FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMSW35K4123FB

This table gives cross-reference parts and alternative options found for RMSW35K4123FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K4123FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLF1210412K1%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMSW35K4123FB vs CLF1210412K1%100PPM/KNB4
CRG1210F412K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 TE Connectivity RMSW35K4123FB vs CRG1210F412K
WF10P4123FTL RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 412000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMSW35K4123FB vs WF10P4123FTL
RMC-204123FR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Cinetech Industrial Co Ltd RMSW35K4123FB vs RMC-204123FR
RK73H2ETTE4123F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMSW35K4123FB vs RK73H2ETTE4123F
CAR14F4123CT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RMSW35K4123FB vs CAR14F4123CT
RC1210FR-07412KP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMSW35K4123FB vs RC1210FR-07412KP
CR1210-2W-4123FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT VENKEL LTD RMSW35K4123FB vs CR1210-2W-4123FT
ERJU14F4123U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components RMSW35K4123FB vs ERJU14F4123U
NRCA25F4123TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, NIC Components Corp RMSW35K4123FB vs NRCA25F4123TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMSW35K4123FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMSW35K4123FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMSW35K4123FB would you like to use for your alert(s)?
  • Please alert me when RMSW35K4123FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMSW35K4123FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMSW35K4123FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMSW35K4123FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMSW35K4123FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMSW35K4123FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: