Part Details for RMSW35K4021FTE by Kamaya Inc
Overview of RMSW35K4021FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW35K4021FTE
RMSW35K4021FTE CAD Models
RMSW35K4021FTE Part Data Attributes
|
RMSW35K4021FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW35K4021FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW35K4021FTE
This table gives cross-reference parts and alternative options found for RMSW35K4021FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K4021FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FRF074K02 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMSW35K4021FTE vs RC1210FRF074K02 |
RC1210FR-074K02 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMSW35K4021FTE vs RC1210FR-074K02 |
239073554022 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 4020ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMSW35K4021FTE vs 239073554022 |
CR044021F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMSW35K4021FTE vs CR044021F-13 |
WF10P4021FT | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 4020ohm, SURFACE MOUNT, 1210, CHIP | Walsin Technology Corporation | RMSW35K4021FTE vs WF10P4021FT |
RC1210FR-134K02 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMSW35K4021FTE vs RC1210FR-134K02 |