Part Details for RMSW35K302JB by Kamaya Inc
Overview of RMSW35K302JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW35K302JB
RMSW35K302JB CAD Models
RMSW35K302JB Part Data Attributes
|
RMSW35K302JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW35K302JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMSW35K302JB
This table gives cross-reference parts and alternative options found for RMSW35K302JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K302JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS12JW-302 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RMSW35K302JB vs FPS12JW-302 |
WF10P302JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMSW35K302JB vs WF10P302JTL |
NQ07W2J0302T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMSW35K302JB vs NQ07W2J0302T5E |
RMNW35K302JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMSW35K302JB vs RMNW35K302JTP |
RTT12302JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RMSW35K302JB vs RTT12302JP4 |
PF07W2J0302T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMSW35K302JB vs PF07W2J0302T5E |
CLF12103K5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMSW35K302JB vs CLF12103K5%100PPM/KKB16 |
WR10X302JDLV | Fixed Resistor, 0.5W, 3000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RMSW35K302JB vs WR10X302JDLV |
TFP1210R3001JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RMSW35K302JB vs TFP1210R3001JA-T5 |
RC1210JR-073KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMSW35K302JB vs RC1210JR-073KP |