Part Details for RMSW35K2371DB by Kamaya Inc
Overview of RMSW35K2371DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW35K2371DB
RMSW35K2371DB CAD Models
RMSW35K2371DB Part Data Attributes
|
RMSW35K2371DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW35K2371DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMSW35K2371DB
This table gives cross-reference parts and alternative options found for RMSW35K2371DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K2371DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210DR-132K37L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMSW35K2371DB vs AC1210DR-132K37L |
RC1210DR-132K37P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMSW35K2371DB vs RC1210DR-132K37P |
PWR14D2371TEU | Fixed Resistor, 0.5W, 2370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMSW35K2371DB vs PWR14D2371TEU |
RC1210DR-072K37L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMSW35K2371DB vs RC1210DR-072K37L |
RK73H2ERTBK2371D | RES,SMT,THICK FILM,2.37K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RMSW35K2371DB vs RK73H2ERTBK2371D |
CR1210-2W-2371DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMSW35K2371DB vs CR1210-2W-2371DPT-13 |
CR042371D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMSW35K2371DB vs CR042371D |
AC1210DR-072K37L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMSW35K2371DB vs AC1210DR-072K37L |
AF1210DR-132K37L | Fixed Resistor, 0.5W, 2370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMSW35K2371DB vs AF1210DR-132K37L |
CLF12102K370.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMSW35K2371DB vs CLF12102K370.5%100PPM/KNS |