Part Details for RMSW35K12R7FB by Kamaya Inc
Overview of RMSW35K12R7FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW35K12R7FB
RMSW35K12R7FB CAD Models
RMSW35K12R7FB Part Data Attributes
|
RMSW35K12R7FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW35K12R7FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW35K12R7FB
This table gives cross-reference parts and alternative options found for RMSW35K12R7FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K12R7FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT1212R7FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RMSW35K12R7FB vs RTT1212R7FP2 |
TSR4GTF12R7V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RMSW35K12R7FB vs TSR4GTF12R7V |
RK73H2ELTDB12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMSW35K12R7FB vs RK73H2ELTDB12R7F |
CLF121012R71%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMSW35K12R7FB vs CLF121012R71%100PPM/KNB4 |
RMC35K12R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMSW35K12R7FB vs RMC35K12R7FB |
RK73H2ELTD12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K12R7FB vs RK73H2ELTD12R7F |
RK73H2ETTED12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K12R7FB vs RK73H2ETTED12R7F |
AC1210FR-0712R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMSW35K12R7FB vs AC1210FR-0712R7L |
CR1210-2W-12R7FPT | Fixed Resistor, 0.5W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | RMSW35K12R7FB vs CR1210-2W-12R7FPT |
RK73H2ETBK12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K12R7FB vs RK73H2ETBK12R7F |