Part Details for RMSW32K681FTP by Kamaya Inc
Overview of RMSW32K681FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32K681FTP
RMSW32K681FTP CAD Models
RMSW32K681FTP Part Data Attributes
|
RMSW32K681FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32K681FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32K681FTP
This table gives cross-reference parts and alternative options found for RMSW32K681FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32K681FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1206Z680RF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RMSW32K681FTP vs WCR1206Z680RF |
RK73H2BLBC6800F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 680ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RMSW32K681FTP vs RK73H2BLBC6800F |
RC3216F6800AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RMSW32K681FTP vs RC3216F6800AS |
RK73H2BGBC6800F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 680ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW32K681FTP vs RK73H2BGBC6800F |
CR1206680F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 680ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RMSW32K681FTP vs CR1206680F |
RMCG1/86801%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 680ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW32K681FTP vs RMCG1/86801%R |
RC3216F6800FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RMSW32K681FTP vs RC3216F6800FS |
PCR1206FZ680RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 680ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RMSW32K681FTP vs PCR1206FZ680RF |
CR1206F680RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 680ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RMSW32K681FTP vs CR1206F680RF |
RC3216F6800GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RMSW32K681FTP vs RC3216F6800GS |