Part Details for RMSW32K623FTP by Kamaya Inc
Overview of RMSW32K623FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32K623FTP
RMSW32K623FTP CAD Models
RMSW32K623FTP Part Data Attributes
|
RMSW32K623FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32K623FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32K623FTP
This table gives cross-reference parts and alternative options found for RMSW32K623FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32K623FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FRF1362KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RMSW32K623FTP vs RC1206FRF1362KL |
PCR1206FZ62KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RMSW32K623FTP vs PCR1206FZ62KF |
RMCS1/862K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW32K623FTP vs RMCS1/862K1%R |
RC1206FRF1362K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMSW32K623FTP vs RC1206FRF1362K |
CR120662KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RMSW32K623FTP vs CR120662KF |
CR120662KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 62000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RMSW32K623FTP vs CR120662KF |
CR32-623FV | Fixed Resistor, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RMSW32K623FTP vs CR32-623FV |
RC1206FRF0762K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMSW32K623FTP vs RC1206FRF0762K |
CR1206F62K0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RMSW32K623FTP vs CR1206F62K0F |
1206W4F6202T1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMSW32K623FTP vs 1206W4F6202T1E |