RMSW32K620JB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RMSW32K620JB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMSW32K620JB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMSW32K620JB by Kamaya Inc

RMSW32K620JB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
62 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RMSW32K620JB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RMSW32K620JB

This table gives cross-reference parts and alternative options found for RMSW32K620JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32K620JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFA1206R62R0J-T5 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RMSW32K620JB vs TFA1206R62R0J-T5
FNF06JT-620 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RMSW32K620JB vs FNF06JT-620
CR-06JLF---62R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RMSW32K620JB vs CR-06JLF---62R
RMEF1206JT62R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RMSW32K620JB vs RMEF1206JT62R0
232271161629 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RMSW32K620JB vs 232271161629
WR12X620JGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation RMSW32K620JB vs WR12X620JGL
CTTKFR1206JTE62R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Central Technologies RMSW32K620JB vs CTTKFR1206JTE62R0
RC1206J620-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc RMSW32K620JB vs RC1206J620-07-T70
MR12X620JTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RMSW32K620JB vs MR12X620JTL
CAS12J620CT Fixed Resistor, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RMSW32K620JB vs CAS12J620CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMSW32K620JB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMSW32K620JB by Kamaya Inc

  • Please alert me when RMSW32K620JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMSW32K620JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMSW32K620JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMSW32K620JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMSW32K620JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMSW32K620JB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: