Part Details for RMSW32K560DB by Kamaya Inc
Overview of RMSW32K560DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32K560DB
RMSW32K560DB CAD Models
RMSW32K560DB Part Data Attributes
|
RMSW32K560DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32K560DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32K560DB
This table gives cross-reference parts and alternative options found for RMSW32K560DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32K560DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/8K56R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMSW32K560DB vs RMC1/8K56R0DTP |
RC1206DR-1056RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMSW32K560DB vs RC1206DR-1056RL |
RK73H2BLTDD56R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMSW32K560DB vs RK73H2BLTDD56R0D |
SR1206DR-1356RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMSW32K560DB vs SR1206DR-1356RL |
AC1206DR-1356RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMSW32K560DB vs AC1206DR-1356RL |
RMC1/8K560DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMSW32K560DB vs RMC1/8K560DB |
AC1206DR-0756RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMSW32K560DB vs AC1206DR-0756RL |
RK73H2BXTD56R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMSW32K560DB vs RK73H2BXTD56R0D |
CR0856R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMSW32K560DB vs CR0856R0D |
CR1206-4W-56R0DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RMSW32K560DB vs CR1206-4W-56R0DT-13 |