Part Details for RMSW32K302DB by Kamaya Inc
Overview of RMSW32K302DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32K302DB
RMSW32K302DB CAD Models
RMSW32K302DB Part Data Attributes
|
RMSW32K302DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32K302DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32K302DB
This table gives cross-reference parts and alternative options found for RMSW32K302DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32K302DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-3001DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMSW32K302DB vs CR1206-4W-3001DT |
RK73H2BLBK3001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMSW32K302DB vs RK73H2BLBK3001D |
ERJS08D3001V | Fixed Resistor, | Panasonic Electronic Components | RMSW32K302DB vs ERJS08D3001V |
RK73H2BLTDD3001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMSW32K302DB vs RK73H2BLTDD3001D |
CR083001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMSW32K302DB vs CR083001D |
SR1206DR-133KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMSW32K302DB vs SR1206DR-133KL |
SR1206DR-073KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMSW32K302DB vs SR1206DR-073KL |
RMC1/8K302DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMSW32K302DB vs RMC1/8K302DB |
CRCW12063K00DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMSW32K302DB vs CRCW12063K00DKEAP |
AC1206DR-103KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMSW32K302DB vs AC1206DR-103KL |