Part Details for RMSW32K20R5DTP by Kamaya Inc
Overview of RMSW32K20R5DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32K20R5DTP
RMSW32K20R5DTP CAD Models
RMSW32K20R5DTP Part Data Attributes
|
RMSW32K20R5DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32K20R5DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32K20R5DTP
This table gives cross-reference parts and alternative options found for RMSW32K20R5DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32K20R5DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120620R5DKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMSW32K20R5DTP vs CRCW120620R5DKEA |
RK73H2BLBC20R5D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 20.5ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RMSW32K20R5DTP vs RK73H2BLBC20R5D |
PCR1206F-20.5DI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 20.5ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RMSW32K20R5DTP vs PCR1206F-20.5DI |
PCR1206F-20.5DI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RMSW32K20R5DTP vs PCR1206F-20.5DI |
PCR1206FZ20R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RMSW32K20R5DTP vs PCR1206FZ20R5D |