Part Details for RMSW32K13R7FB by Kamaya Inc
Overview of RMSW32K13R7FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32K13R7FB
RMSW32K13R7FB CAD Models
RMSW32K13R7FB Part Data Attributes
|
RMSW32K13R7FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32K13R7FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32K13R7FB
This table gives cross-reference parts and alternative options found for RMSW32K13R7FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32K13R7FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-1313R7P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMSW32K13R7FB vs RC1206FR-1313R7P |
CRCW120613R7FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMSW32K13R7FB vs CRCW120613R7FKEBC |
CR1206-4W-13R7FPT | Fixed Resistor, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | VENKEL LTD | RMSW32K13R7FB vs CR1206-4W-13R7FPT |
WR12X13R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RMSW32K13R7FB vs WR12X13R7FTL |
RC1206FR-0713R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMSW32K13R7FB vs RC1206FR-0713R7 |
CRCW120613R7FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMSW32K13R7FB vs CRCW120613R7FKEA |
MCR18ERTF13R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RMSW32K13R7FB vs MCR18ERTF13R7 |
CRCW120613R7FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMSW32K13R7FB vs CRCW120613R7FKEB |
FWF06FT-13R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMSW32K13R7FB vs FWF06FT-13R7 |
RMCF1206FT13R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMSW32K13R7FB vs RMCF1206FT13R7 |