RMSW32-625JB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of RMSW32-625JB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMSW32-625JB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMSW32-625JB by Kamaya Inc

RMSW32-625JB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
6200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RMSW32-625JB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RMSW32-625JB

This table gives cross-reference parts and alternative options found for RMSW32-625JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32-625JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCL12J625TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp RMSW32-625JB vs NRCL12J625TR10F
RK73B2BRTTE625J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMSW32-625JB vs RK73B2BRTTE625J
1206S4J0625BCE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMSW32-625JB vs 1206S4J0625BCE
1206S4J0625BAE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMSW32-625JB vs 1206S4J0625BAE
NRCL12J625TR13F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, NIC Components Corp RMSW32-625JB vs NRCL12J625TR13F
NMCR1206JG6M20 RES,SMT,THICK FILM,6.2M OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE SEI Stackpole Electronics Inc RMSW32-625JB vs NMCR1206JG6M20
CR-06JLA---6M2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RMSW32-625JB vs CR-06JLA---6M2
MCR18ERTJ625 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor RMSW32-625JB vs MCR18ERTJ625
WR12X625JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RMSW32-625JB vs WR12X625JT
MCR18EZHJ625 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor RMSW32-625JB vs MCR18EZHJ625

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMSW32-625JB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMSW32-625JB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMSW32-625JB would you like to use for your alert(s)?
  • Please alert me when RMSW32-625JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMSW32-625JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMSW32-625JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMSW32-625JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMSW32-625JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMSW32-625JB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: