Part Details for RMSW32-365FTP by Kamaya Inc
Overview of RMSW32-365FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32-365FTP
RMSW32-365FTP CAD Models
RMSW32-365FTP Part Data Attributes
|
RMSW32-365FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32-365FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32-365FTP
This table gives cross-reference parts and alternative options found for RMSW32-365FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32-365FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS12FE3604 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMSW32-365FTP vs RMS12FE3604 |
RK73H2BXTD3604F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMSW32-365FTP vs RK73H2BXTD3604F |
CRG1206-T-3604FT | Fixed Resistor, 0.25W, 3600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMSW32-365FTP vs CRG1206-T-3604FT |
AS06FTFO3604 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMSW32-365FTP vs AS06FTFO3604 |
RK73H2BTBC3604F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW32-365FTP vs RK73H2BTBC3604F |
RK73H2BGBC3604F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 3600000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW32-365FTP vs RK73H2BGBC3604F |
RK73H2BXTDD3604F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMSW32-365FTP vs RK73H2BXTDD3604F |