Part Details for RMSW32-2744FTP by Kamaya Inc
Overview of RMSW32-2744FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32-2744FTP
RMSW32-2744FTP CAD Models
RMSW32-2744FTP Part Data Attributes
|
RMSW32-2744FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32-2744FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32-2744FTP
This table gives cross-reference parts and alternative options found for RMSW32-2744FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32-2744FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTE2744F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMSW32-2744FTP vs RK73H2BTE2744F |
RMS12FE2744 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMSW32-2744FTP vs RMS12FE2744 |
RK73H2BTDD2744F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMSW32-2744FTP vs RK73H2BTDD2744F |
MC1206W-2744-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RMSW32-2744FTP vs MC1206W-2744-FB |
RK73H2BTBC2744F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW32-2744FTP vs RK73H2BTBC2744F |
RK73H2BGBC2744F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 2740000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW32-2744FTP vs RK73H2BGBC2744F |
MC1206W-2744-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RMSW32-2744FTP vs MC1206W-2744-FT |
RMC1/8-2744FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RMSW32-2744FTP vs RMC1/8-2744FTP |