Datasheets
RMSW20K59R0DB by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RMSW20K59R0DB by Kamaya Inc

Overview of RMSW20K59R0DB by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Healthcare Medical Imaging

Part Details for RMSW20K59R0DB

RMSW20K59R0DB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMSW20K59R0DB Part Data Attributes

RMSW20K59R0DB Kamaya Inc
Buy Now Datasheet
Compare Parts:
RMSW20K59R0DB Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method BULK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 59 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RMSW20K59R0DB

This table gives cross-reference parts and alternative options found for RMSW20K59R0DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW20K59R0DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCS2012D59R0ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics RMSW20K59R0DB vs RCS2012D59R0ES
MCR10EZPD59R0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor RMSW20K59R0DB vs MCR10EZPD59R0
PWC0805-59RD Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors RMSW20K59R0DB vs PWC0805-59RD
RMC20K59R0DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RMSW20K59R0DB vs RMC20K59R0DB
RMC1/10K59R0DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RMSW20K59R0DB vs RMC1/10K59R0DB
ERJU06D59R0V Fixed Resistor, Panasonic Electronic Components RMSW20K59R0DB vs ERJU06D59R0V
RMGW20K59R0DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RMSW20K59R0DB vs RMGW20K59R0DB
RMC1/10K59R0DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RMSW20K59R0DB vs RMC1/10K59R0DTP
ERJS06D59R0V Fixed Resistor, Panasonic Electronic Components RMSW20K59R0DB vs ERJS06D59R0V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMSW20K59R0DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMSW20K59R0DB by Kamaya Inc

  • Please alert me when RMSW20K59R0DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMSW20K59R0DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMSW20K59R0DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMSW20K59R0DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMSW20K59R0DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMSW20K59R0DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: