Part Details for RMSW20K13R7DB by Kamaya Inc
Overview of RMSW20K13R7DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW20K13R7DB
RMSW20K13R7DB CAD Models
RMSW20K13R7DB Part Data Attributes
|
RMSW20K13R7DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW20K13R7DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMSW20K13R7DB
This table gives cross-reference parts and alternative options found for RMSW20K13R7DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW20K13R7DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS2012D13R7AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMSW20K13R7DB vs RCS2012D13R7AS |
RMC1/10K13R7DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMSW20K13R7DB vs RMC1/10K13R7DTP |
PWC-PWC0805-13R7-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMSW20K13R7DB vs PWC-PWC0805-13R7-D |
PWC-PWC0805LF-13R7-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | RMSW20K13R7DB vs PWC-PWC0805LF-13R7-D |
PWC0805-13R7D | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 13.7ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RMSW20K13R7DB vs PWC0805-13R7D |
RMGW20K13R7DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMSW20K13R7DB vs RMGW20K13R7DB |
MCR10EZPD13R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMSW20K13R7DB vs MCR10EZPD13R7 |
PWC0805-13R7D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMSW20K13R7DB vs PWC0805-13R7D |
RMC20K13R7DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMSW20K13R7DB vs RMC20K13R7DTP |
ERJ6RED13R7V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMSW20K13R7DB vs ERJ6RED13R7V |