Part Details for RMSW16K37R4DB by Kamaya Inc
Overview of RMSW16K37R4DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW16K37R4DB
RMSW16K37R4DB CAD Models
RMSW16K37R4DB Part Data Attributes
|
RMSW16K37R4DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW16K37R4DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMSW16K37R4DB
This table gives cross-reference parts and alternative options found for RMSW16K37R4DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW16K37R4DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/16K37R4DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMSW16K37R4DB vs RGC1/16K37R4DB |
RMNW16K37R4DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMSW16K37R4DB vs RMNW16K37R4DTP |
RC0603DR-1337R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RMSW16K37R4DB vs RC0603DR-1337R4 |
RC0603DR-1037R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RMSW16K37R4DB vs RC0603DR-1037R4 |
HCHP0603100PPM37.40.5%WR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMSW16K37R4DB vs HCHP0603100PPM37.40.5%WR0151E4 |
RC0603DR-0737R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RMSW16K37R4DB vs RC0603DR-0737R4 |
RM06DLN37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RMSW16K37R4DB vs RM06DLN37R4 |
WF06H37R4DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMSW16K37R4DB vs WF06H37R4DTL |
MCR03EZPD37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMSW16K37R4DB vs MCR03EZPD37R4 |
CR0603-16W-37R4DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RMSW16K37R4DB vs CR0603-16W-37R4DSNT-13 |