Part Details for RMSW16K1300DB by Kamaya Inc
Overview of RMSW16K1300DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW16K1300DB
RMSW16K1300DB CAD Models
RMSW16K1300DB Part Data Attributes
|
RMSW16K1300DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW16K1300DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMSW16K1300DB
This table gives cross-reference parts and alternative options found for RMSW16K1300DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW16K1300DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1608D1300AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RMSW16K1300DB vs RCS1608D1300AS |
HCHP0603K1300DW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMSW16K1300DB vs HCHP0603K1300DW |
CR16-1300DB | Fixed Resistor, 0.125W, 130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHP | Hokuriku Electric Industry Co Ltd | RMSW16K1300DB vs CR16-1300DB |
RMS06DL131 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RMSW16K1300DB vs RMS06DL131 |
RK73H1JRTTDB1300D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMSW16K1300DB vs RK73H1JRTTDB1300D |
RMS06DT131 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RMSW16K1300DB vs RMS06DT131 |
CR0603-16W-1300DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RMSW16K1300DB vs CR0603-16W-1300DSNT |
RMNW16K1300DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMSW16K1300DB vs RMNW16K1300DTP |
RK73H1JXTD1300D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMSW16K1300DB vs RK73H1JXTD1300D |
RK73H1JLTDB1300D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMSW16K1300DB vs RK73H1JLTDB1300D |