Part Details for RMSW10K7321FB by Kamaya Inc
Overview of RMSW10K7321FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW10K7321FB
RMSW10K7321FB CAD Models
RMSW10K7321FB Part Data Attributes
|
RMSW10K7321FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW10K7321FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMSW10K7321FB
This table gives cross-reference parts and alternative options found for RMSW10K7321FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW10K7321FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-137K32P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMSW10K7321FB vs RC0402FR-137K32P |
WCR0402-7K32FA | Fixed Resistor, 0.063W, 7320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RMSW10K7321FB vs WCR0402-7K32FA |
MR04X7321FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMSW10K7321FB vs MR04X7321FBL |
AR0402FR-077K32L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMSW10K7321FB vs AR0402FR-077K32L |
0402WGF7321C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMSW10K7321FB vs 0402WGF7321C1E |
MC0402-7321-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMSW10K7321FB vs MC0402-7321-FT101 |
MC0402-7321-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMSW10K7321FB vs MC0402-7321-FBQ |
RMCS1/16S7.32K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7320ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SEI Stackpole Electronics Inc | RMSW10K7321FB vs RMCS1/16S7.32K1%A |
WCR-WCR0402LF-7321-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 7320ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMSW10K7321FB vs WCR-WCR0402LF-7321-F-P-LT |
RMCS0402FG7K32 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW10K7321FB vs RMCS0402FG7K32 |