Part Details for RMSW10K6812DTH by Kamaya Inc
Overview of RMSW10K6812DTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW10K6812DTH
RMSW10K6812DTH CAD Models
RMSW10K6812DTH Part Data Attributes
|
RMSW10K6812DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW10K6812DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMSW10K6812DTH
This table gives cross-reference parts and alternative options found for RMSW10K6812DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW10K6812DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGBC6812D | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 0.5%, 100ppm, 68100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW10K6812DTH vs RK73H1EGBC6812D |
RBX10K6812DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMSW10K6812DTH vs RBX10K6812DTH |
RK73H1ELBC6812D | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 0.5%, 100ppm, 68100ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RMSW10K6812DTH vs RK73H1ELBC6812D |
RK73H1ETBC6812D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW10K6812DTH vs RK73H1ETBC6812D |