Part Details for RMSW06-914DPA by Kamaya Inc
Overview of RMSW06-914DPA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW06-914DPA
RMSW06-914DPA CAD Models
RMSW06-914DPA Part Data Attributes
|
RMSW06-914DPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW06-914DPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RMSW06-914DPA
This table gives cross-reference parts and alternative options found for RMSW06-914DPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW06-914DPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HTTCD9103D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMSW06-914DPA vs RK73H1HTTCD9103D |
AC0201DR-13910KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMSW06-914DPA vs AC0201DR-13910KL |
AF0201DR-07910KL | Fixed Resistor, 0.05W, 910000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMSW06-914DPA vs AF0201DR-07910KL |
RMC1/20-914DB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMSW06-914DPA vs RMC1/20-914DB |
RK73H1HTTCM9103D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW06-914DPA vs RK73H1HTTCM9103D |
RK73H1HTTC9103D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMSW06-914DPA vs RK73H1HTTC9103D |
AF0201DR-13910KL | Fixed Resistor, 0.05W, 910000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMSW06-914DPA vs AF0201DR-13910KL |
RK73H1HTBK9103D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMSW06-914DPA vs RK73H1HTBK9103D |
RMC1/20-914DPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMSW06-914DPA vs RMC1/20-914DPA |