Part Details for RMSW06-3164FPA by Kamaya Inc
Overview of RMSW06-3164FPA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW06-3164FPA
RMSW06-3164FPA CAD Models
RMSW06-3164FPA Part Data Attributes
|
RMSW06-3164FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW06-3164FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMSW06-3164FPA
This table gives cross-reference parts and alternative options found for RMSW06-3164FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW06-3164FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201FG3M16 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW06-3164FPA vs RMCS0201FG3M16 |
WR02W3164FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | RMSW06-3164FPA vs WR02W3164FTL |
AC0201FR-133M16L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMSW06-3164FPA vs AC0201FR-133M16L |
WR02X3164FDL | RESISTOR | Walsin Technology Corporation | RMSW06-3164FPA vs WR02X3164FDL |
RMCF0201FT3M16 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW06-3164FPA vs RMCF0201FT3M16 |
AF0201FR-133M16L | Fixed Resistor, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RMSW06-3164FPA vs AF0201FR-133M16L |
WR02W3164FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | RMSW06-3164FPA vs WR02W3164FGL |
RMC1/20-3164FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMSW06-3164FPA vs RMC1/20-3164FPA |
WR02X3164FTL | RESISTOR | Walsin Technology Corporation | RMSW06-3164FPA vs WR02X3164FTL |
CRG0201F3M16 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | TE Connectivity | RMSW06-3164FPA vs CRG0201F3M16 |