Part Details for RMSW06-1334FB by Kamaya Inc
Overview of RMSW06-1334FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW06-1334FB
RMSW06-1334FB CAD Models
RMSW06-1334FB Part Data Attributes
|
RMSW06-1334FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW06-1334FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMSW06-1334FB
This table gives cross-reference parts and alternative options found for RMSW06-1334FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW06-1334FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201FT1M33 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW06-1334FB vs RMCS0201FT1M33 |
WR02W1334FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | RMSW06-1334FB vs WR02W1334FGL |
RMAW06-1334FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMSW06-1334FB vs RMAW06-1334FPA |
WR02X1334FDL | RESISTOR | Walsin Technology Corporation | RMSW06-1334FB vs WR02X1334FDL |
WR02W1334FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | RMSW06-1334FB vs WR02W1334FDL |
RMCF0201FT1M33 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW06-1334FB vs RMCF0201FT1M33 |
AC0201FR-071M33L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMSW06-1334FB vs AC0201FR-071M33L |
AF0201FR-071M33L | Fixed Resistor, 0.05W, 1330000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RMSW06-1334FB vs AF0201FR-071M33L |
WR02X1334FTL | RESISTOR | Walsin Technology Corporation | RMSW06-1334FB vs WR02X1334FTL |
RMC1/20-1334FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMSW06-1334FB vs RMC1/20-1334FB |