There are no models available for this part yet.
Overview of RMS25R-182R-F by RFE International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS6182RHFR | Texas Instruments | Low Power Dissipation ADSL Line Driver 24-VQFN -40 to 85 | |
TPS65182RGZR | Texas Instruments | PMIC for E Ink Vizplex Enabled Electronic Paper Display 48-VQFN -10 to 85 | |
TPS61182RTER | Texas Instruments | 1.5A White LED Driver for Notebooks 16-WQFN -40 to 85 |
CAD Models for RMS25R-182R-F by RFE International Inc
Part Data Attributes for RMS25R-182R-F by RFE International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RFE INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.33 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
182 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RMS
|
Size Code
|
1210
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RMS25R-182R-F
This table gives cross-reference parts and alternative options found for RMS25R-182R-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS25R-182R-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1210K1820FCG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMS25R-182R-F vs RS1210K1820FCG |
1210W4F1820C1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMS25R-182R-F vs 1210W4F1820C1E |
1210W4F1820TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMS25R-182R-F vs 1210W4F1820TBE |
1210W4F1820C3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMS25R-182R-F vs 1210W4F1820C3E |
RMCS1210FT182R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMS25R-182R-F vs RMCS1210FT182R |
1210S3F1820C4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMS25R-182R-F vs 1210S3F1820C4E |
1210S3F1820C5 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMS25R-182R-F vs 1210S3F1820C5 |
NRCL25F1820TR10F | Res,SMT,Thick Film,182 Ohms,200WV,1% +/-Tol,-100,100ppm TC,1210 Case | NIC Components Corp | RMS25R-182R-F vs NRCL25F1820TR10F |
NRC25F1820TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RMS25R-182R-F vs NRC25F1820TRF |
RCS3225F1820AS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | RMS25R-182R-F vs RCS3225F1820AS |