Part Details for RMS25FE8872 by TA-I Technology Co Ltd
Overview of RMS25FE8872 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS25FE8872
RMS25FE8872 CAD Models
RMS25FE8872 Part Data Attributes
|
RMS25FE8872
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS25FE8872
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | , 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMS25FE8872
This table gives cross-reference parts and alternative options found for RMS25FE8872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS25FE8872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-8872FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMS25FE8872 vs CR2512-1W-8872FPT-13 |
BCTS002512-8872FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RMS25FE8872 vs BCTS002512-8872FTE |
RMC251288K71%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RMS25FE8872 vs RMC251288K71%N |
232276368873 | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS25FE8872 vs 232276368873 |
CQ121WF8872T4E | Fixed Resistor, 1W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMS25FE8872 vs CQ121WF8872T4E |
25121WF8872B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMS25FE8872 vs 25121WF8872B4 |
RM25FEN8872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMS25FE8872 vs RM25FEN8872 |
25121WF8872T3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMS25FE8872 vs 25121WF8872T3E |
RMEF2512FT88K7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RMS25FE8872 vs RMEF2512FT88K7 |
RMCS188.7K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMS25FE8872 vs RMCS188.7K1%A |