Part Details for RMS25FE1374 by TA-I Technology Co Ltd
Overview of RMS25FE1374 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS25FE1374
RMS25FE1374 CAD Models
RMS25FE1374 Part Data Attributes
|
RMS25FE1374
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS25FE1374
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMS25FE1374
This table gives cross-reference parts and alternative options found for RMS25FE1374. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS25FE1374, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW63-1374FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RMS25FE1374 vs RMGW63-1374FTE |
RK73H3ALBK1374F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMS25FE1374 vs RK73H3ALBK1374F |
RK73HW3ARTTE1374F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMS25FE1374 vs RK73HW3ARTTE1374F |
RK73HW3ALTED1374F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMS25FE1374 vs RK73HW3ALTED1374F |
CR2512-1W-1374FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RMS25FE1374 vs CR2512-1W-1374FSNT-13 |
WCR-WCR2512LF-1374-F-E-LT | Fixed Resistor, 1W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RMS25FE1374 vs WCR-WCR2512LF-1374-F-E-LT |
RK73H3ALTED1374F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMS25FE1374 vs RK73H3ALTED1374F |
RM25FEN1374 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMS25FE1374 vs RM25FEN1374 |
RK73HW3ATTEB1374F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMS25FE1374 vs RK73HW3ATTEB1374F |
RMF25FE1374 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RMS25FE1374 vs RMF25FE1374 |