Part Details for RMS25DE3652 by TA-I Technology Co Ltd
Overview of RMS25DE3652 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS25DE3652
RMS25DE3652 CAD Models
RMS25DE3652 Part Data Attributes
|
RMS25DE3652
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS25DE3652
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMS25DE3652
This table gives cross-reference parts and alternative options found for RMS25DE3652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS25DE3652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2512DK-0736K5L | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMS25DE3652 vs AC2512DK-0736K5L |
CR013652D | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMS25DE3652 vs CR013652D |
RC2512DK-0736K5L | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMS25DE3652 vs RC2512DK-0736K5L |
TSR1GD3652V | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RMS25DE3652 vs TSR1GD3652V |
RK73HW3ATBK3652D | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMS25DE3652 vs RK73HW3ATBK3652D |
RK73HW3ALTED3652D | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMS25DE3652 vs RK73HW3ALTED3652D |
RK73HW3ARTTED3652D | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMS25DE3652 vs RK73HW3ARTTED3652D |
RCM6432D3652AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMS25DE3652 vs RCM6432D3652AS |
CR2512-1W-3652DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMS25DE3652 vs CR2512-1W-3652DPT |
RTT253652DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMS25DE3652 vs RTT253652DE4 |