Part Details for RMS25DE3162 by TA-I Technology Co Ltd
Overview of RMS25DE3162 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS25DE3162
RMS25DE3162 CAD Models
RMS25DE3162 Part Data Attributes
|
RMS25DE3162
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS25DE3162
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMS25DE3162
This table gives cross-reference parts and alternative options found for RMS25DE3162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS25DE3162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTEB3162D | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMS25DE3162 vs RK73HW3ALTEB3162D |
RK73H3ALTED3162D | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMS25DE3162 vs RK73H3ALTED3162D |
RK73H3ATTED3162D | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMS25DE3162 vs RK73H3ATTED3162D |
RCM6432D3162AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMS25DE3162 vs RCM6432D3162AS |
RK73HW3ARTTED3162D | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMS25DE3162 vs RK73HW3ARTTED3162D |
BCTS002512-3162DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RMS25DE3162 vs BCTS002512-3162DTE |
ERJU1TD3162U | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RMS25DE3162 vs ERJU1TD3162U |
TSR1GD3162V | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RMS25DE3162 vs TSR1GD3162V |
RK73H3ALTEB3162D | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMS25DE3162 vs RK73H3ALTEB3162D |
CR2512D31K6E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMS25DE3162 vs CR2512D31K6E04 |