Part Details for RMS20FE1743 by TA-I Technology Co Ltd
Overview of RMS20FE1743 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS20FE1743
RMS20FE1743 CAD Models
RMS20FE1743 Part Data Attributes
|
RMS20FE1743
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS20FE1743
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMS20FE1743
This table gives cross-reference parts and alternative options found for RMS20FE1743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS20FE1743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K1743FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMS20FE1743 vs RS10K1743FBG |
201007F1743C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 174000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMS20FE1743 vs 201007F1743C3 |
RK73H2HLTED1743F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMS20FE1743 vs RK73H2HLTED1743F |
MC2010-1743-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMS20FE1743 vs MC2010-1743-FB101W |
ERJU1DF1743U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMS20FE1743 vs ERJU1DF1743U |
MC2010P-1743-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMS20FE1743 vs MC2010P-1743-FT101W |
HQ1007F1743T4E | Fixed Resistor, 0.75W, 174000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMS20FE1743 vs HQ1007F1743T4E |
RK73HW2HLTEB1743F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 174000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMS20FE1743 vs RK73HW2HLTEB1743F |
201007F1743B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 174000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMS20FE1743 vs 201007F1743B2E |
201007F1743B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 174000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMS20FE1743 vs 201007F1743B3E |